Bourns, SRR1206, E12 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ± 20% Wire-Wound 5.7A Idc Q:18

RS Stock No.:
8749857
Mfr. Prt No.:
SRR1206-100ML
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8749857
Product description Bourns, SRR1206, E12 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ± 20% Wire-Wound 5.7A Idc Q:18
Manufacturer / Brand Bourns
Manufacturer part number SRR1206-100ML
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
RS stock number 8749857
Product description Bourns, SRR1206, E12 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ± 20% Wire-Wound 5.7A Idc Q:18
Manufacturer / Brand Bourns
Manufacturer part number SRR1206-100ML

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRR1206 Series Magnetically Shielded Wire Wound Inductors

Available in E12 series
Unit height of 6.5mm
Current up to 6A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies


Specifications

Attribute Value
Inductance 10 μH
Brand Bourns
Height 6.5 mm
Shielded Yes
Dimensions 12.7 x 12.7 x 6.5 mm
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Depth 12.7 mm
Minimum Operating Temperature -40 °C
Maximum DC Current 5.7 A
Tolerance ± 20 %
Maximum DC Resistance 35 mΩ
Core Material Ferrite DR & RI
Length 12.7 mm
Package/Case E12
Minimum Quality Factor 18
Series SRR1206
Maximum Self Resonant Frequency 18 MHz
Checking stock...
IDR
78,667.50
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
178,667.5015,733.50
*price per unit indicative
"Bourns, SRR1206, E12 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ± 20% Wire-Wound 5.7A Idc Q:18" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products