Murata LQW2MP_G0 Series 470 nH ±30% Ferrite Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 100MHz 1.6A dc 75mΩ Rdc

RS Stock No.:
7867169
Mfr. Prt No.:
LQM2MPNR47NG0L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7867169
Product description Murata LQW2MP_G0 Series 470 nH ±30% Ferrite Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 100MHz 1.6A dc 75mΩ Rdc
Manufacturer / Brand Murata
Manufacturer part number LQM2MPNR47NG0L
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
RS stock number 7867169
Product description Murata LQW2MP_G0 Series 470 nH ±30% Ferrite Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 100MHz 1.6A dc 75mΩ Rdc
Manufacturer / Brand Murata
Manufacturer part number LQM2MPNR47NG0L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMT 0806 Inductors (Chokes)

Murata 0806 LQW2MP_G0 Series Magnetically Shielded Multilayer Chip Chokes

Surface mount multilayer chip inductors with ferrite core
High curent rating
Low DC resistance


Specifications

Attribute Value
Brand Murata
Series LQW2MP_G0
Inductance 470 nH
Tolerance ±30 %
Maximum DC Current 1.6 A
Maximum Self Resonant Frequency 100 MHz
Package/Case 0806 (2016M)
Core Material Ferrite
Dimensions 2 x 1.6 x 0.9 mm
Maximum DC Resistance 75 mΩ
Depth 1.6 mm
Height 0.9 mm
Length 2 mm
Maximum Operating Temperature +125 °C
Inductor Construction Multilayer
Minimum Operating Temperature -55 °C
Checking stock...
IDR
16,677.51
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
116,677.511,667.75
*price per unit indicative
"Murata LQW2MP_G0 Series 470 nH ±30% Ferrite Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 100MHz 1.6A dc 75mΩ Rdc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda