Murata, LQH31CN_03, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 230mA Idc

RS Stock No.:
7255005
Mfr. Prt No.:
LQH31CN100K03L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7255005
Product description Murata, LQH31CN_03, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 230mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQH31CN100K03L
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
RS stock number 7255005
Product description Murata, LQH31CN_03, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 230mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQH31CN100K03L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMT 1206 Inductors (Chokes)

Murata 1206 LQH31C Series Wire Wound Chokes

LQH31C series miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH31C series is suitable for use as inductors for choke purposes in DC power supply circuits.


Specifications

Attribute Value
Brand Murata
Inductance 10 μH
Package/Case 1206 (3216M)
Length 3.2 mm
Maximum Self Resonant Frequency 20 MHz
Depth 1.6 mm
Dimensions 3.2 x 1.6 x 1.8 mm
Height 1.8 mm
Inductor Construction Wire-Wound
Maximum Operating Temperature +85 °C
Shielded No
Minimum Operating Temperature -40 °C
Maximum DC Resistance 1.69 Ω
Maximum DC Current 230 mA
Series LQH31CN_03
Tolerance ±10 %
Core Material Ferrite
Checking stock...
IDR
76,150.14
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
176,150.147,615.01
*price per unit indicative
"Murata, LQH31CN_03, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 230mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda