Bourns, SDR0503, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ± 5% Wire-Wound 50mA Idc Q:40

RS Stock No.:
8749794
Mfr. Prt No.:
SDR0503-472JL
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8749794
Product description Bourns, SDR0503, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ± 5% Wire-Wound 50mA Idc Q:40
Manufacturer / Brand Bourns
Manufacturer part number SDR0503-472JL
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
RS stock number 8749794
Product description Bourns, SDR0503, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ± 5% Wire-Wound 50mA Idc Q:40
Manufacturer / Brand Bourns
Manufacturer part number SDR0503-472JL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SDR0503 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies


Specifications

Attribute Value
Brand Bourns
Inductance 4.7 mH
Maximum DC Current 50 mA
Package/Case E12
Height 4.8 mm
Diameter 5 mm
Dimensions 5 (Dia.) x 4.8 mm
Tolerance ± 5 %
Maximum DC Resistance 48 Ω
Series SDR0503
Core Material Ferrite DR
Maximum Self Resonant Frequency 1 MHz
Minimum Quality Factor 40
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
57,899.28
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
157,899.285,789.93
*price per unit indicative
"Bourns, SDR0503, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ± 5% Wire-Wound 50mA Idc Q:40" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda