Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB

RS Stock No.:
1729587
Mfr. Prt No.:
RLB0914-470KL
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1729587
Product description Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB
Manufacturer / Brand Bourns
Manufacturer part number RLB0914-470KL
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
RS stock number 1729587
Product description Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB
Manufacturer / Brand Bourns
Manufacturer part number RLB0914-470KL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bourns RLB9014 Series Radial Inductor

High rated current for high current circuits
Available in E12 series
RoHS compliant
Applications in Power Supplies, DC/DC Converters


Specifications

Attribute Value
Brand Bourns
Inductance 47 μH
Maximum DC Current 1.5 A
Mounting Type Radial
Maximum DC Resistance 140 mΩ
Tolerance ±10 %
Diameter 8.7 mm
Height 12 mm
Dimensions 8.7 (Dia.) x 12 mm
Core Material Ferrite
Maximum Self Resonant Frequency 6 MHz
Lead Pitch 5 mm
Series RLB
Lead Diameter 0.65 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Minimum Quality Factor 30
Checking stock...
IDR
520,464.18
Out of stock
Price Bag (1 Bag of 200)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1520,464.182,602.32
*price per unit indicative
"Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda