Seasonic 600W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

RS Stock No.:
6667028
Mfr. Prt No.:
SS-600H2U APFC F0 80+
Brand:
Seasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667028
Product description Seasonic 600W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
Manufacturer / Brand Seasonic
Manufacturer part number SS-600H2U APFC F0 80+
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
RS stock number 6667028
Product description Seasonic 600W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output
Manufacturer / Brand Seasonic
Manufacturer part number SS-600H2U APFC F0 80+

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Seasonic 400W & 600W 2U Rack Mount Industrial 80 Plus ATX Computer Power Supply

APPROVALS : UL/cUL recognised, TUV, CB, CCC, FCC, C-Tick

80 Plus certified
Industrial 2U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Over-voltage, over-power and short circuit protection
Easy swap connector design
Supplied with 24 pin mother board connector


Specifications

Attribute Value
Brand Seasonic
Input Voltage 90 → 264 V ac
Output Voltage 3.3 V dc, 5 V dc, ±12 V dc
Power Rating 600 W
Output Current 3 A, 15 A, 17 A, 20 A, 25 A, 800 mA
Number of Outputs 7
Length 270 mm
Width 100 mm
Depth 70 mm
Mounting Type Rack Mount
Efficiency 80 %
Load Regulation ±5 %
Line Regulation ±1 %
Minimum Temperature 0 °C
Weight 1.7 kg
Maximum Temperature +50 °C
Checking stock...
IDR
2,581,552.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,581,552.68
*price per unit indicative
"Seasonic 600W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda