Saint Gobain Fluid Transfer Tygon A-60-G Opaque Black Process Tubing, 6.4mm Bore Size , 15m Long , No, , Peristaltic

RS Stock No.:
3139785
Mfr. Prt No.:
AFL00017
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 3139785
Product description Saint Gobain Fluid Transfer Tygon A-60-G Opaque Black Process Tubing, 6.4mm Bore Size , 15m Long , No, , Peristaltic
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AFL00017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Norprene® Industrial Grade Tubing A-60-G

A high performance tubing that is heat sealable with wide temperature range.
Noprene’s excellent flexural fatigue and abrasion resistance makes it an ideal choice for use with peristaltic pumps and as a wear resistant sleeving.
Applications include abrasion resistant sleeving & cable installation, soap and disinfectant dispensing, printing ink transfer, caustic dispensing, plating and etching chemicals, glass and window wash systems, vacuum pumps.

Excellent resistance to acids and bases fluids
Superior weathering, abrasion and flexural fatigue resistance
Low gas permeability
Heat sealable
Ozone and UV light resistant


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon A-60-G
Bore Size 6.4 mm
Length 15 m
Food Grade No
Internal Diameter 6.4 mm
External Diameter 9.6 mm
Colour Opaque Black
Peristaltic Pump Compatible Yes
Maximum Operating Temperature +135 °C
Minimum Operating Temperature -60 °C
Checking stock...
IDR
1,005,055.98
Out of stock
Price Reel (1 Reel of 15 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,005,055.9867,003.73
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon A-60-G Opaque Black Process Tubing, 6.4mm Bore Size , 15m Long , No, , Peristaltic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda