RS PRO Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male 9.5mm Hose Barb

RS Stock No.:
7768365
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7768365
Product description RS PRO Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male 9.5mm Hose Barb
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bayonet Couplings

All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.

Bayonet Couplings

All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.

Maximum operating pressure of 35 bar


Specifications

Attribute Value
Brand RS PRO
Connection Standard PCL
Coupling Gender Male
Threaded Connection G 3/8 Male
Manufacturer Series AA
Connection Type Hose Barb
Thread Size 3/8 in
Hose Barb Connection 9.5 mm
Material Steel
Thread Gender Male
Thread Standard G
Maximum Operating Pressure 35 bar
Finish Zinc Plated
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
267,784.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,784.17
*price per unit indicative
"RS PRO Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male 9.5mm Hose Barb" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda