RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8 Female Threaded
- RS Stock No.:
- 7768346
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7768346 |
Product description | RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 3/8 Female Threaded |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Gender | Female |
Material | Steel |
Connection Standard | PCL |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +100 °C |
Finish | Zinc Plated |
Connection Type | Threaded |
Manufacturer Series | AC |
Thread Size | 3/8 in |
Maximum Operating Pressure | 17 bar |
Thread Standard | Rp |
Thread Gender | Female |
Threaded Connection | Rp 3/8 Female |