Pactec JM-42 Black ABS Instrument Case, 101.09 x 60.96 x 25.4mm

RS Stock No.:
2032318
Mfr. Prt No.:
JM-42-000
Brand:
Pactec

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2032318
Product description Pactec JM-42 Black ABS Instrument Case, 101.09 x 60.96 x 25.4mm
Manufacturer / Brand Pactec
Manufacturer part number JM-42-000
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
RS stock number 2032318
Product description Pactec JM-42 Black ABS Instrument Case, 101.09 x 60.96 x 25.4mm
Manufacturer / Brand Pactec
Manufacturer part number JM-42-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Enclosure

A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.


Specifications

Attribute Value
Brand Pactec
Body Material ABS
External Length 101.1 mm
External Width 61 mm
External Height 25.4 mm
External Dimensions 101.09 x 60.96 x 25.4 mm
Colour Black
Series JM-42
Checking stock...
IDR
187,018.87
IDR
106,148.68
Out of stock
Price EachYou save IDR 80,870.19 (43.2%)
Unit(s)Per Unit(IDR)
1106,148.68
*price per unit indicative
"Pactec JM-42 Black ABS Instrument Case, 101.09 x 60.96 x 25.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda