AD620ARZ Analog Devices, Instrumentation Amplifier, 0.125mV Offset 120kHz, 8-Pin SOIC

RS Stock No.:
5230212
Mfr. Prt No.:
AD620ARZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5230212
Product description AD620ARZ Analog Devices, Instrumentation Amplifier, 0.125mV Offset 120kHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD620ARZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5230212
Product description AD620ARZ Analog Devices, Instrumentation Amplifier, 0.125mV Offset 120kHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD620ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual
Minimum CMRR 73 dB
Rail to Rail No
Typical Gain Bandwidth Product 120 kHz
Maximum Input Offset Voltage 0.125 mV
Maximum Input Resistance 10 GΩ
Height 1.5 mm
Dimensions 5 x 4 x 1.5 mm
Maximum Operating Temperature +85 °C
Length 5 mm
Width 4 mm
Pin Count 8
Package Type SOIC
Checking stock...
IDR
205,479.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1205,479.51
*price per unit indicative
"AD620ARZ Analog Devices, Instrumentation Amplifier, 0.125mV Offset 120kHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda