Sibille Adjustable Spanner, 200 mm Overall Length, 26mm Max Jaw Capacity

RS Stock No.:
0539615
Mfr. Prt No.:
MS7SCRS-210
Brand:
Sibille
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
RS stock number 0539615
Product description Sibille Adjustable Spanner, 200 mm Overall Length, 26mm Max Jaw Capacity
Manufacturer / Brand Sibille
Manufacturer part number MS7SCRS-210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Insulated Adjustable Wrench

Maximum Jaw Capacity: 26 mm with chemically blackened finish
200mm length


Specifications

Attribute Value
Brand Sibille
Wrench Type Adjustable Spanner
Jaw Capacity 26 mm
Overall Length 200 mm
Handle Type Insulated
VDE/1000V Approved Yes
Material Alloy Steel
Checking stock...
IDR
1,872,496.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,872,496.28
*price per unit indicative
"Sibille Adjustable Spanner, 200 mm Overall Length, 26mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda