ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI
- RS Stock No.:
- 9111159
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
RS stock number | 9111159 |
Product description | ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Insulated Hacksaws
Our range of Insulated Hacksaws are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
6 in junior or 12 in standard hacksaws available
Specifications
Attribute | Value |
Brand | RS PRO |
Saw Type | Hacksaw |
Number of Teeth per Inch | 24 |
Blade Material | Hardened Steel |
Blade Length | 300 mm |