RS PRO Multimeter Leads Insulated Test Lead Kit, CAT II 1000V

RS Stock No.:
3402421
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3402421
Product description RS PRO Multimeter Leads Insulated Test Lead Kit, CAT II 1000V
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
RS stock number 3402421
Product description RS PRO Multimeter Leads Insulated Test Lead Kit, CAT II 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Insulated Test Lead Set

An insulated test lead kit from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing. Supplied in a handy PVC wallet and suitable for most multimeters and insulation tester instruments including units that do not accept shrouded 4mm safety plugs.

Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

WARNING : Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.

Features and Benefits:

Complies to EN61010 1000V CATII
Working temperature -20°C to +70°C
Leads are double insulated
Cable length 1.2m
Current rating 10A

Contents:

2 each (1 red & 1 black): 1.2m long shrouded 4mm plug (probe end) retractable 4mm plug (equipment end)
Sprung hook
Test prod
Crocodile clip
Spade terminal connector

Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.


Specifications

Attribute Value
Brand RS PRO
Lead Length 1.2 m
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Safety Category Level CAT II
Connector Type Crocodile Clip, Retractable Plug, Shrouded Plug, Spade Terminal, Sprung Hook
Safety Category Voltage 1000 V
Current Rating 20 A
Lead Type Insulated Test Lead Kit
Safety Category CAT II 1000 V
Checking stock...
IDR
567,140.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1567,140.23
*price per unit indicative
"RS PRO Multimeter Leads Insulated Test Lead Kit, CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda