ITL Insulated Tools Ltd Insulated Offset Ring Spanner, 13 mm
- RS Stock No.:
- 9111281
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
RS stock number | 9111281 |
Product description | ITL Insulated Tools Ltd Insulated Offset Ring Spanner, 13 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Insulated Ring Spanners
Our range of Totally Insulated Ring Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Single Ended with 60° Offset Head
Fully insulated across the entire body
Heavy-duty spanners for use in any application
Available in a various sizes
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 100 mm |
Double Ended | No |
VDE/1000V Approved | Yes |
Offset | Yes |
Imperial or Metric | Metric |
Size | 13 mm |
Metric Size | 13 mm |
Spanner Type | Ring Spanner |
Finish | Insulated |
Material | Chrome Vanadium Steel |