Sibille VDE Insulated Water Pump Pliers Water Pump Pliers, 250 mm Overall Length

RS Stock No.:
9182375
Mfr. Prt No.:
MS27250
Brand:
Sibille
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
RS stock number 9182375
Product description Sibille VDE Insulated Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
Manufacturer / Brand Sibille
Manufacturer part number MS27250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Sibille Insulated Slip Joint Pliers

The MS27 insulated double slip joint pliers from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. To ensure safety, should the insulation become damaged the final coat is orange and preceding coats are white.

Features and Benefits:

Protective hand stops on the grip
5 adjustment positions
Opens to 28 mm
Weight: 440 g
Length: 250 mm (10 in)


Specifications

Attribute Value
Brand Sibille
Plier Type Water Pump Pliers
Overall Length 250 mm
VDE/1000V Approved Yes
Checking stock...
IDR
593,467.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1593,467.62
*price per unit indicative
"Sibille VDE Insulated Water Pump Pliers Water Pump Pliers, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda