Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
- RS Stock No.:
- 6880348
- Mfr. Prt No.:
- 7800DMV-21
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6880348 |
Product description | Bahco 21mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 7800DMV-21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
Features & Benefits
• 2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
• Chrome-Vanadium steel
• 12 point Dynamic-Drive Profile
• ISO 2775
• IEC 60900
• VDE certified
Specifications
Attribute | Value |
Brand | Bahco |
Drive Size | 1/2 in |
Overall Length | 50 mm |
VDE/1000V Approved | Yes |
Socket Type | Bi-Hexagon |
Socket Size | 21 mm |
Drive Type | Hexagon |
Finish | Insulated |
Material | Alloy Steel |