ITL Insulated Tools Ltd 19mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm
- RS Stock No.:
- 9111437
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
RS stock number | 9111437 |
Product description | ITL Insulated Tools Ltd 19mm Bi-Hex Socket With 1/2 in Drive , Length 50 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Insulated Non-Impact Sockets
Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
8 mm to 32 mm sizes available
Specifications
Attribute | Value |
Brand | RS PRO |
Drive Size | 1/2 in |
Socket Type | Bi-Hexagon |
Overall Length | 50 mm |
Socket Size | 19 mm |
VDE/1000V Approved | Yes |
Drive Type | Square |
Material | Chrome Vanadium Steel |