Knipex 160 mm Wire Stripper, 0.1mm → 10.0mm

RS Stock No.:
2971926
Mfr. Prt No.:
11 07 160
Brand:
Knipex
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
RS stock number 2971926
Product description Knipex 160 mm Wire Stripper, 0.1mm → 10.0mm
Manufacturer / Brand Knipex
Manufacturer part number 11 07 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wire Stripper 1000V

APPROVALS : VDE

Made from special tool steel, hardened and tempered
Locking adjustment screw
Plastic (dipped insulated) handle


Specifications

Attribute Value
Brand Knipex
Overall Length 160 mm
Stripping Range 0 → 10 mm²
Minimum Size 0.1 mm
Maximum Size 10.0 mm
Cable Type Stranded
Checking stock...
IDR
868,279.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1868,279.42
*price per unit indicative
"Knipex 160 mm Wire Stripper, 0.1mm → 10.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda