Black Nitrile Rubber Insulation Roll, 14m x 1000mm x 13mm

RS Stock No.:
0485971
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
RS stock number 0485971
Product description Black Nitrile Rubber Insulation Roll, 14m x 1000mm x 13mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Insulation Sheet Class 0

Fully flexible sheet
Especially suitable for larger areas such as storage tanks, grouped pipework, ducting, and areas with difficult access
Available in 2 metre sheets or roll lengths
Temperature range from -40°C to +116°C (when adhered to a flat surface, operating temperature should not exceed 85°C)
Compliant with Part L of the April 2006 Building Regulations


Specifications

Attribute Value
Brand RS PRO
Length 14 m
Dimensions 14000 x 1000 mm
Thickness 13 mm
Thermal Conductivity 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
Material Nitrile Rubber
Width 1000 mm
Colour Black
Checking stock...
IDR
6,785,438.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,785,438.99
*price per unit indicative
"Black Nitrile Rubber Insulation Roll, 14m x 1000mm x 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda