RS PRO RS-9985, Insulation Tester, 1000V, 4GΩ, CAT III 1000V

RS Stock No.:
1611630
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611630
Product description RS PRO RS-9985, Insulation Tester, 1000V, 4GΩ, CAT III 1000V
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
RS stock number 1611630
Product description RS PRO RS-9985, Insulation Tester, 1000V, 4GΩ, CAT III 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature +5 °C
Maximum Insulation Resistance Measurement 4 GΩ
Height 220 mm
Width 60.5 mm
Test Current 1 mA
Length 96.5 mm
Model Number p RS-9985
Weight 631 g
Maximum Test Voltage 1000 V
Minimum Test Voltage 125 V
Tester Type Insulation Tester
Safety Category Voltage 600 V, 1000 V
Battery Type 1.5 V AAA, 9V NEDA 1604
Dimensions 96.5 x 60.5 x 220 mm
Safety Category CAT III 1000 V, CAT IV 600 V
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
3,398,645.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,398,645.78
*price per unit indicative
"RS PRO RS-9985, Insulation Tester, 1000V, 4GΩ, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda