Wera Phillips Interchangeable Screwdriver PH2 Tip, VDE 1000V Approved
- RS Stock No.:
- 0408120
- Mfr. Prt No.:
- 003412
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0408120 |
Product description | Wera Phillips Interchangeable Screwdriver PH2 Tip, VDE 1000V Approved |
Manufacturer / Brand | Wera |
Manufacturer part number | 003412 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)
Wera range of Kraftform Kompakt interchangeable screwdriver blades.
Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately
Specifications
Attribute | Value |
Brand | Wera |
Overall Length | 154 mm |
VDE/1000V Approved | Yes |
Blade Length | 154 mm |
Screwdriver Type | Interchangeable |
Tip Size | PH2 |
Tip Type | Phillips |