Finder 2 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load

RS Stock No.:
7761428
Mfr. Prt No.:
39.10.7.024.9024
Brand:
Finder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7761428
Product description Finder 2 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
Manufacturer / Brand Finder
Manufacturer part number 39.10.7.024.9024
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
RS stock number 7761428
Product description Finder 2 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load
Manufacturer / Brand Finder
Manufacturer part number 39.10.7.024.9024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting


Specifications

Attribute Value
Brand Finder
Switching Type DC
Height 87 mm
Off State Leakage Current 0.001 mA
Length 6.2 mm
Contact Configuration SPNO
Maximum Turn On Time 0.6 ms
Terminal Type Screw
Minimum Control Voltage 19.2 V dc
Minimum Operating Temperature -40 °C
Package Style Interface Module
Series Series 39
Maximum Load Voltage 24 V dc
Operating Temperature Range -20 → +55 °C
Maximum Operating Temperature +70 °C
Load Voltage Range 1.5 → 24 V dc
Dimensions 85 x 6.2 x 87 mm
Mounting Type DIN Rail
Maximum Control Voltage 26.4 V dc
Minimum Load Current 1 mA
Control Voltage Range 24 V dc
Maximum Load Current 2 A
Depth 90.7 mm
Minimum Load Voltage 1.5 V dc
Checking stock...
IDR
407,707.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1407,707.43
*price per unit indicative
"Finder 2 A SPNO Solid State Relay, DC, DIN Rail, 24 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products