Parker Hydraulic Thread Identification Kit MIK-1, Caliper Set, Instruction Booklet, Thread Profiles

RS Stock No.:
3666221
Mfr. Prt No.:
MIK-1
Brand:
Parker
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
RS stock number 3666221
Product description Parker Hydraulic Thread Identification Kit MIK-1, Caliper Set, Instruction Booklet, Thread Profiles
Manufacturer / Brand Parker
Manufacturer part number MIK-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

International Thread Identification Kit

This thread identification kit from Parker is used for identifying thread forms and connection styles. It contains thread gauges, calipers, thread profiles and an instruction booklet.
The instruction booklet details most thread forms and connection styles found in fluid power systems and can be used worldwide.

Features and Benefits

• Identifying metric, BSP, SAE and NPT threads
• Pocket-sized kit
• Kit dimensions 100 mm wide x 140 mm high x 12 mm deep

Product Application Information

• Construction
• Military ground systems
• Aerial lift
• Agriculture
• Material Handling
• Military marine
• Machine tool
• Transportation
• Alternative energy
• Off-shore / Oil and gas


Specifications

Attribute Value
Brand Parker
Hydraulic Fitting Type Hydraulic Thread Identification Kit
Thread Standards Identified BSPP, BSPT, Metric, NPT, SAE
Kit Contents Caliper Set, Instruction Booklet, Thread Profiles
Connector A - Thread Standard BSPP, BSPT, Metric, NPT, SAE
Checking stock...
IDR
1,498,353.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,498,353.65
*price per unit indicative
"Parker Hydraulic Thread Identification Kit MIK-1, Caliper Set, Instruction Booklet, Thread Profiles" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda