Rawl Fixings Cavity Fixing Installation Tool

RS Stock No.:
0528362
Mfr. Prt No.:
41545
Brand:
RawlPlug
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
RS stock number 0528362
Product description Rawl Fixings Cavity Fixing Installation Tool
Manufacturer / Brand RawlPlug
Manufacturer part number 41545

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RawlPlug AT Fixing Tool for Interset™ Cavity Wall Fixings.

From RawlPlug this is the AT Tool for Interset wall fixings, a professional setting tool which provides you fast and easy setting for Interset cavity wall fixings. The Interset cavity wall fixing tool is all you need as no screwdrivers are required with the Interset, just a drill to prepare the required fixing hole.

Features and Benefits.

  • AT Interset Tool.

  • For use with Interset cavity wall fixings.

  • Setting tool pulls the screw head of the Interset cavity fixing.

  • Provides a secure wall plug fixing.

  • No screwdriver needed (pre-dill the hole required).

  • Fast installation.

  • Easy to use.

Typical Cavity Wall Fixings Applications.

  • Shelving (standard plasterboard).

  • Bathroom accessories (standard plasterboard).

  • Lightweight shelving, brackets and hooks.

Interset Wall Plugs Fixings Available?

  • Stock number 530961, steel, 8 mm x 20 mm long, Pan head with Slotted Pozidriv for 10 mm thick material max.

  • Stock number 6917973, steel, 12 mm x 52 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.

  • Stock number 6917960, steel, 8 mm x 32 mm long, Pan head with Slotted Pozidriv for 15 mm thick material max.

  • Stock number 520857, steel, 10 mm x 37 mm long, Pan head with Slotted Pozidriv for 17 mm thick material max.

  • Stock number 6917976, steel, 10 mm x 52 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.

  • Stock number 530983, steel, 10 mm x 65 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.

  • Stock number 6917979, steel, 12 mm x 37 mm long, Pan head with Slotted Pozidrive for 18 mm thick material max

  • Stock number 530977, steel, 8 mm x 38 mm long, Pan head with Slotted Pozidriv for 17 mm thick material max.

  • Stock number 520863, steel, 12 mm x 65 mm long, Pan head with Slotted Pozidriv for 24 mm thick material max.

  • Stock number 6917982, steel, 12 mm x 80 mm long, Pan head with Slotted Pozidriv for 25 mm thick material max.

  • Stock number 6917963, steel, 8 mm x 46 mm long, Pan head with Slotted Pozidriv for 19 mm thick material max.

  • Stock number 6917985, steel, 16 mm x 80 mm long, Pan head with Slotted Pozidriv for 36 mm thick material max.

  • Stock number 6917967, steel, 8 mm x 66 mm long, Pan head with Slotted Pozidriv for 38 mm thick material max.

How to use the AT Tool for Interset Wall Plug Fixings?

  • Drill a hole ensuring it is the correct diameter needed for the job.

  • Insert the wall plug fixing into the drilled hole.

  • Gently, using a hammer, tap the wall fixing into the drilled hole plus ensure the fitted anti-rotation lugs on the fixing penetrates the wall.

  • When the fixing is inserted into the drilled hole you then use the AT Setting Toll to pull the screw head and this will expand the fixings body providing a secure installation.


Specifications

Attribute Value
Brand RawlPlug
Type Cavity Setting Interset Fixing Tool
Checking stock...
IDR
565,986.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1565,986.44
*price per unit indicative
"Rawl Fixings Cavity Fixing Installation Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda