Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 140 x 40mm
- RS Stock No.:
- 5135527
- Mfr. Prt No.:
- 1599KBK
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5135527 |
Product description | Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 140 x 40mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1599KBK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5135527 |
Product description | Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 140 x 40mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1599KBK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hammond 1599 Handheld Enclosure, Tablet
The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.
Note
Stock nos. 770-9350,770-9353, 818-0533 & 818-0542 have a battery compartment, accepts either four AA batteries or one 9 volt PP3 battery.
Features and Benefits
Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
This enclosure holds some waterproof qualities, but not enough to be used outside being IP54.
Specifications
Attribute | Value |
Brand | Hammond |
Body Material | Flame Retardant ABS |
External Length | 220 mm |
Range | 1599 |
External Height | 40 mm |
External Width | 140 mm |
External Dimensions | 220 x 140 x 40 mm |
IP Rating | IP54 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Shielded | No |
Series | 1599 |
Number Of Knockouts | 2 |
Weight | 296 g |
Explosion Proof | No |