Stainless Steel ABB Compact Push Button Enclosure – 2 Hole 22mm Diameter

RS Stock No.:
0730644
Mfr. Prt No.:
01.001002.SS2
Brand:
ABB
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
RS stock number 0730644
Product description Stainless Steel ABB Compact Push Button Enclosure - 2 Hole 22mm Diameter
Manufacturer / Brand ABB
Manufacturer part number 01.001002.SS2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Enclosures featured come with 22mm holes unless otherwise stated.

Stainless Steel Enclosures


Specifications

Attribute Value
Brand ABB
Enclosure Material Stainless Steel
Number of Cutouts 2
Depth 55 mm
Cutout Diameter 22 mm
Width 92 mm
Length 152 mm
IP Rating IP65
Dimensions 152 x 92 x 55 mm
Series ABB Compact
Checking stock...
IDR
3,414,274.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,414,274.39
*price per unit indicative
"Stainless Steel ABB Compact Push Button Enclosure - 2 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda