Fibox TEMPO, Grey ABS Enclosure, IP65, 110 x 110 x 65mm

RS Stock No.:
7389183
Mfr. Prt No.:
TA 111107 enclosure
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7389183
Product description Fibox TEMPO, Grey ABS Enclosure, IP65, 110 x 110 x 65mm
Manufacturer / Brand Fibox
Manufacturer part number TA 111107 enclosure
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
RS stock number 7389183
Product description Fibox TEMPO, Grey ABS Enclosure, IP65, 110 x 110 x 65mm
Manufacturer / Brand Fibox
Manufacturer part number TA 111107 enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

TEMPO ABS Enclosures - IP 65

The Tempo range of enclosures from Fibox are easy to use, saving time and money in assembly and installation. These boxes have practical dimensions with inner mounting centres which are compatible with other housings on the market. The transparent cover of these enclosures offers lots of spaces for printing and labels. The robust and impact resistant enclosure meets protection rating IP65 and is suited too many industrial applications.

Features and Benefits

The Tempo product range is fully compatible with the PVC enclosures.
Designed to reduce assembly costs.
Practical dimensions with inner mounting centres which are compatible with other housings on the market.
Low bases facilitate installation and wiring.
Multiple wall mounting options.
Flat cover offers space for printing, labels and push buttons.
Tempo enclosures are supplied with quick-to-install hinges.
Hinges allow all cover screws to be used for optimal sealing (IP).
IP 65 protection index (EN 60529).
IK 07 Shockproof (EN 62262).
Operating temperature (continuous): -40 40° → +60 60°C
Non-toxic and halogen-free.

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP65 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Lid screws as standard for the mounting plate or DIN Rail


Specifications

Attribute Value
Brand Fibox
External Dimensions 110 x 110 x 65 mm
Series TEMPO
Lid Colour Grey
Colour Grey
Number Of Knockouts 2
Body Material ABS
Shielded No
External Width 110 mm
IP Rating IP65
External Length 110 mm
External Height 65 mm
Checking stock...
IDR
193,312.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1193,312.27
*price per unit indicative
"Fibox TEMPO, Grey ABS Enclosure, IP65, 110 x 110 x 65mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda