Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 65 x 50 x 35mm
- RS Stock No.:
- 0222193
- Mfr. Prt No.:
- 03206000
- Brand:
- Bopla

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0222193 |
Product description | Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 65 x 50 x 35mm |
Manufacturer / Brand | Bopla |
Manufacturer part number | 03206000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0222193 |
Product description | Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 65 x 50 x 35mm |
Manufacturer / Brand | Bopla |
Manufacturer part number | 03206000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
Specifications
Attribute | Value |
Brand | Bopla |
Body Material | ABS |
External Length | 65 mm |
External Height | 35 mm |
External Width | 50 mm |
External Dimensions | 65 x 50 x 35 mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | Euromas |
Weight | 53 g |
Gasket Material | Polychloroprene |