RS PRO Steel, Wall Box, IP65, 200mm x 400 mm x 300 mm

RS Stock No.:
7467352
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7467352
Product description RS PRO Steel, Wall Box, IP65, 200mm x 400 mm x 300 mm
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
RS stock number 7467352
Product description RS PRO Steel, Wall Box, IP65, 200mm x 400 mm x 300 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro IP65 Steel Wall Boxes

Brought to you by RS Pro, a high quality steel wall mounted enclosure. Rated at IP65, the level of protection provided by these box ensures the contents will be safely stored and protected. The door of the wall box itself is structurally well made and is tightly sealed once closed. Suitable for various storage applications, all models are highly reliable and excellent quality.

Features and Benefits

• Steel structure, coated with an epoxy polyester powder
• IP65 rating
• If the wall box is inverted, the hinged door can open from either side
• Double lipped edges
• Polyurethane seal door seal

How much protection can these wall mount boxes provide?

Having an ingress protection of IP65, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against low pressure water jets.

Is this wall box lockable?

This particular box comes with a standard key lock for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals

If using this enclosure as a storage box, what is supplied?

This steel wall box comes standard with a glavanised steel back plate, earth studs and top & bottom gland plates. A number of additional accessories can be purchased separately, including:

746-7380 - which is a Key locking kit
746-7384 - An earth strap, for grounding the box itself if the content and electrical
746-7387 - Mounting brackets, which are suitable for fixing the box to a suitable surface or wall

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.


Specifications

Attribute Value
Brand RS PRO
Application Electrical
Colour Grey
External Depth 200 mm
Door Lock Type Key
Chassis Plate Yes
For Protection Of Electrical Equipments
Body Material Steel
Special Features 110° Door Opening
Internal Mounting Type Panel
External Width 300 mm
External Mounting Type Bracket
IP Rating IP65
Standards Met EN 60529, NEMA 4, RoHS Compliant
Fixing Kit No
Transparent Door No
Gland Plate Yes
External Height 400 mm
Checking stock...
IDR
2,567,497.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,567,497.42
*price per unit indicative
"RS PRO Steel, Wall Box, IP65, 200mm x 400 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda