Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 200 x 100 x 80mm Lloyds Register, Maritime Register,

RS Stock No.:
0385840
Mfr. Prt No.:
01102008
Brand:
Rose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0385840
Product description Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 200 x 100 x 80mm Lloyds Register, Maritime Register,
Manufacturer / Brand Rose
Manufacturer part number 01102008
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
RS stock number 0385840
Product description Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 200 x 100 x 80mm Lloyds Register, Maritime Register,
Manufacturer / Brand Rose
Manufacturer part number 01102008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Aluminium Standard Enclosure.

The Rose Aluminium, Standard range, is extremely hard wearing, excellent for various industrial applications. The general purpose enclosures are versatile, being rust resistant and can be obtained with a higher level of ingress protection than plastic enclosures. Aluminium has good electrical properties that make it the preferred enclosure for use in electronic components and housings. The enclosure is made of Aluminium die-cast in a light Grey colour (RAL7001). This general purpose enclosure solution provides everyday protection in both indoors and outdoors.

Features and Benefits

Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.

Enclosure Certificates.

E66473, Lloyds Register, Maritime Register, UL 508.


Specifications

Attribute Value
Brand Rose
Body Material Die Cast Aluminium
External Length 200 mm
External Height 80 mm
External Width 100 mm
External Dimensions 200 x 100 x 80 mm
IP Rating IP66
Colour Grey
Lid Colour Grey
Flanged No
Shielded No
Series Aluminium Standard
Number Of Knockouts 0
Hazardous Area Certification Lloyds Register, Maritime Register, UL 508
Weight 950 g
Gasket Material Polyurethane
RAL Code RAL 7001
Checking stock...
IDR
896,180.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1896,180.16
*price per unit indicative
"Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 200 x 100 x 80mm Lloyds Register, Maritime Register," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda