Schneider Electric 351 x 345 x 2mm Telequick Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure,

RS Stock No.:
2288274
Mfr. Prt No.:
NSYMR44
Brand:
Schneider Electric
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
RS stock number 2288274
Product description Schneider Electric 351 x 345 x 2mm Telequick Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure,
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYMR44

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series

Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm


Specifications

Attribute Value
Brand Schneider Electric
Height 2 mm
Material Steel
Dimensions 351 x 345 x 2 mm
Type Telequick Mounting Plate
Length 351 mm
For Use With Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure
Width 345 mm
Checking stock...
IDR
1,121,693.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,121,693.66
*price per unit indicative
"Schneider Electric 351 x 345 x 2mm Telequick Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda