TE Connectivity, PRO-CRIMPER III Ratcheting Hand Crimping Tool for Superseal

RS Stock No.:
3141362
Mfr. Prt No.:
58583-1
Brand:
TE Connectivity
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
RS stock number 3141362
Product description TE Connectivity, PRO-CRIMPER III Ratcheting Hand Crimping Tool for Superseal
Manufacturer / Brand TE Connectivity
Manufacturer part number 58583-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for SUPERSEAL 1.5 Series Contacts

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

PRO-CRIMPER III Hand Crimping Tool - Overview

From TE Connectivity a PRO-CRIMPER III commercial grade hand operated crimping tool consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving), an adjustable ratchet and a locator assembly for accurate contact positioning and support during crimping. The die assembly consists of two anvil dies and two crimper dies which form three crimping chambers. The die assembly is secured to the tool frame by a retaining screw and pins

SDE (Standard Die Envelope)

Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws

Adjustable Ratchet

The PRO-CRIMPER III crimp tool features an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.

Key Features and Benefits

• High carbon-steel construction for durability
• Extra strength pivot pins
• Ratchet control ensures that a full crimp cycle is achieved
• Standard Die Envelope (SDE) for flexibility and cost savings
• Removable, interchangeable dies
• Contact locator, support and wire stops
• Angled head and ergonomic handles for user comfort

Product Application Information

The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.

Questions and Answers

Are Dies Included?
Yes the die assembly is supplied with the tool along with a locator assembly

What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity SUPERSEAL 1.5 series contacts with a wire size range form 0.5 to 1.5 mm2

What Kind of Crimp Does this Crimp Tool Produce?
This crimping tool produces an open barrel F style crimp


Specifications

Attribute Value
Brand TE Connectivity
Overall Length 255 mm
Crimp Tool Type Crimping Tool
Operation Hand
For Use With Rectangular Contacts 15-18 AWG
Crimp Connector Type Superseal
Series PRO-CRIMPER III
Wire Size mm² 0.5 → 1.5 mm²
Ratcheting Yes
Checking stock...
IDR
5,075,627.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,075,627.10
*price per unit indicative
"TE Connectivity, PRO-CRIMPER III Ratcheting Hand Crimping Tool for Superseal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda