Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm
- RS Stock No.:
- 0580607
- Mfr. Prt No.:
- EKPE 180 T + EKPVT
- Brand:
- Fibox

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0580607 |
Product description | Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | EKPE 180 T + EKPVT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0580607 |
Product description | Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 380 x 280 x 180mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | EKPE 180 T + EKPVT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
FIBOX Polycarbonate EK Series Enclosures
Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Features and Benefits
• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ’s
Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately
What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws
Specifications
Attribute | Value |
Brand | Fibox |
External Dimensions | 380 x 280 x 180 mm |
Series | EK |
Lid Colour | Transparent |
Colour | Grey |
Body Material | Polycarbonate |
Shielded | No |
Flanged | Yes |
External Width | 280 mm |
IP Rating | IP66, IP67 |
External Length | 380 mm |
External Height | 180 mm |