TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-3

RS Stock No.:
4791659
Mfr. Prt No.:
170365-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4791659
Product description TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 170365-3
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
RS stock number 4791659
Product description TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 170365-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Gold Plate Nickel Lead Contacts

From TE Connectivity these gold plated nickel contacts are designed for use in the CPC Miniature Series, Mini-Universal MATE-N-LOK connectors.

Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs

L4791659-01

Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Mini-Universal MATE-N-LOK
For Use With Mini-Universal MATE-N-LOK Connector Housing
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.35 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -20 °C
Maximum Contact Resistance 10 mΩ
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Brass
Gender Female
Checking stock...
IDR
92,512.98
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
192,512.989,251.30
*price per unit indicative
"TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda