Adaptaflex SPL PVC Coated Galvanised Steel Flexible, Liquid Tight Conduit Black 12mm x 10m

RS Stock No.:
0123715
Mfr. Prt No.:
7TCA296030R0054 SPL12/10M
Brand:
Adaptaflex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0123715
Product description Adaptaflex SPL PVC Coated Galvanised Steel Flexible, Liquid Tight Conduit Black 12mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296030R0054 SPL12/10M
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
RS stock number 0123715
Product description Adaptaflex SPL PVC Coated Galvanised Steel Flexible, Liquid Tight Conduit Black 12mm x 10m
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296030R0054 SPL12/10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 12 mm
Material Galvanised Steel
Conduit Type Flexible, Liquid Tight
Colour Black
Outer Diameter 14.2 mm
Interior Diameter 10 mm
Length 10 m
IP Rating IP66, IP67, IP68, IP69K
Coating Material PVC
Series SPL
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -5 °C
Minimum Bend Radius 45 mm
Checking stock...
IDR
2,262,477.30
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,262,477.30226,247.73
*price per unit indicative
"Adaptaflex SPL PVC Coated Galvanised Steel Flexible, Liquid Tight Conduit Black 12mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda