Kopex SCBCM0404 Series M20 Adapter Conduit Fitting, 20mm nominal size

RS Stock No.:
2285095
Mfr. Prt No.:
SCBCM0404-RS
Brand:
Kopex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2285095
Product description Kopex SCBCM0404 Series M20 Adapter Conduit Fitting, 20mm nominal size
Manufacturer / Brand Kopex
Manufacturer part number SCBCM0404-RS
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
RS stock number 2285095
Product description Kopex SCBCM0404 Series M20 Adapter Conduit Fitting, 20mm nominal size
Manufacturer / Brand Kopex
Manufacturer part number SCBCM0404-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

LSF Sheath (IP67) Straight Fittings


Specifications

Attribute Value
Brand Kopex
Fitting Type Adapter
Nominal Size 20 mm
Material Brass
Thread Size M20
Finish Nickel Plated
IP Rating IP67
Series SCBCM0404
Checking stock...
IDR
260,546.76
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1260,546.7665,136.69
*price per unit indicative
"Kopex SCBCM0404 Series M20 Adapter Conduit Fitting, 20mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda