Bulgin Cable Mount Connector, 2 Contacts, Plug
- RS Stock No.:
- 3443983
- Mfr. Prt No.:
- PX0911/02/P
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3443983 |
Product description | Bulgin Cable Mount Connector, 2 Contacts, Plug |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0911/02/P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3443983 |
Product description | Bulgin Cable Mount Connector, 2 Contacts, Plug |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0911/02/P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Bulgin Buccaneer 900 Series Cable Mount Connectors
From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Features and Benefits
- Rugged construction
- Polyamide flame retardant materials UL94 V-0
- IP68 sealed electrical connectors to EN 60529
- Strong, durable strain relief for maximum cable retention
- Waterproof and dustproof
- Capable of up to 32A, 600V ac/dc ratings
- Easy assembly, no special tooling required
- Field serviceable, screw termination
- Secure and tamperproof connection
Applications
Due to their excellent environmental resistance properties, the Buccaneer 900 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;
- Sewage water works
- Construction sites
- Gas/petrol chemical works
- External lighting
- HVAC equipment
- Boating and marine equipment
- Industrial automation
- Tooling and machinery
Specifications
Attribute | Value |
Brand | Bulgin |
Voltage Rating | 600.0 V |
Current Rating | 32.0 A |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Plug/Socket | Plug |
Contact Plating | Nickel |
Housing Material | Polymer |
Contact Material | Brass |
Shell Size | 50 |
Mating Type | Threaded |
IP Rating | IP68, IP69K |
Number of Contacts | 2 |
Contact Gender | Male |
Termination Method | Screw |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Series | Buccaneer 900 |