Bulgin Cable Mount Connector, 2 Contacts, Miniature Connector, Socket
- RS Stock No.:
- 4260953
- Mfr. Prt No.:
- PX0410/02S/5560
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4260953 |
Product description | Bulgin Cable Mount Connector, 2 Contacts, Miniature Connector, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0410/02S/5560 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4260953 |
Product description | Bulgin Cable Mount Connector, 2 Contacts, Miniature Connector, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0410/02S/5560 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Bulgin Buccaneer 400 Series Cable Mount Connectors
From Bulgin, the Buccaneer 400 series of robust circular connectors ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 400 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Note
Ensure that the correct amperage contact is selected to match the amperage of the corresponding Plug/Socket.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Features and Benefits
• Rugged construction
• Compact design
• Polyamide flame retardant materials UL94 V-0
• IP68 sealed electrical connectors to EN 60529
• Strong, durable strain relief for maximum cable retention
• Waterproof and dustproof
• Current – 1A, 5A and 8A dependant on the number of poles
• Voltage – 50V, 125V and 250V dependant on the number of poles
• Secure and tamperproof connection
• Crimp or solder contacts
Applications
Due to their excellent environmental resistance properties, the Buccaneer 400 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;
• Industrial pumps
• Cylinders and valves
• Sensors and switches
• Motors and fans
• Welding equipment
• Boating and marine equipment
• Navigation equipment
• Industrial automation
• Tooling and machinery
• Process control
• Emergency and portable lighting
Environment
Bulgin Buccaneer circular connectors have an IP68 ingress protection rating. This means, when mated they are fully sealed from dust and are waterproof. Suitable for use in some of the most challenging environments.
FAQ
Q - Is there any recommended tooling?
A – Hand crimp tool 841-8715 is recommended for the best results. A Positioning tool is also advised depending on the size of the contact
841-8724 is a positioner for 1A contacts (10 and 12 way connectors)
841-8727 is a positioner for 5A contacts (4.6 and 8-way connectors)
841-8721 is a positioner for 8A contacts (2 and 3-way connectors)
Q – Are there any other accessories available?
A - A threaded dust cap is available for extra protection when the connectors are not in use. See part number 4261-237
Specifications
Attribute | Value |
Brand | Bulgin |
Termination Method | Crimp, Solder |
Series | Buccaneer 400 |
Mating Type | Threaded |
IP Rating | IP68, IP69K |
Number of Contacts | 2 |
Contact Gender | Female |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Connector Size | Miniature |
Contact Plating | Gold |
Current Rating | 8.0 A |
Housing Material | Polymer |
Contact Material | Copper |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +80 °C |
Body Orientation | Straight |
Shell Size | 19 |