Bulgin Cable Mount Connector, 4 Contacts, Plug

RS Stock No.:
3444093
Mfr. Prt No.:
PX0921/04/P
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3444093
Product description Bulgin Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PX0921/04/P
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
RS stock number 3444093
Product description Bulgin Cable Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number PX0921/04/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

In-line Plugs & Sockets

Diameter 46mm, length 127mm.

Note

Cable plugs mate with chassis socket, flange socket or in-line coupler socket. Cable sockets mate with chassis plugs, flange plugs or in-line coupler plugs.

Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets


Specifications

Attribute Value
Brand Bulgin
IP Rating IP68, IP69K
Number of Contacts 4
Contact Gender Male
Voltage Rating 600.0 V
Current Rating 32.0 A
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Screw
Series Buccaneer 900
Plug/Socket Plug
Contact Plating Nickel
Housing Material Polymer
Contact Material Brass
Shell Size 46
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mating Type Threaded
Checking stock...
IDR
414,944.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1414,944.84
*price per unit indicative
"Bulgin Cable Mount Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products