Bulgin Cable Mount Connector, 8 Contacts, Miniature Connector, Plug
- RS Stock No.:
- 4261142
- Mfr. Prt No.:
- PX0411/08P/6065
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4261142 |
Product description | Bulgin Cable Mount Connector, 8 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0411/08P/6065 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4261142 |
Product description | Bulgin Cable Mount Connector, 8 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0411/08P/6065 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
In-line Cable Coupler Shells
Mate with cable plug and socket
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
Brand | Bulgin |
Termination Method | Crimp, Solder |
Series | Buccaneer 400 |
Mating Type | Threaded |
IP Rating | IP68, IP69K |
Number of Contacts | 8 |
Contact Gender | Male |
Plug/Socket | Plug |
Voltage Rating | 125 V |
Connector Size | Miniature |
Contact Plating | Gold |
Current Rating | 5.0 A |
Housing Material | Polymer |
Contact Material | Copper |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +80 °C |
Body Orientation | Straight |
Shell Size | 19 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda