Bulgin Panel Mount Connector, 9 Contacts, Socket
- RS Stock No.:
- 0452114
- Mfr. Prt No.:
- PX0727/S
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0452114 |
Product description | Bulgin Panel Mount Connector, 9 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0727/S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0452114 |
Product description | Bulgin Panel Mount Connector, 9 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0727/S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin Buccaneer Standard Sealed Power Connectors, Rear Panel Mounting
From Bulgin, the Buccaneer Standard Series of low profile panel connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• Front Panel Mounting
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series panel connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Panel connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
Specifications
Attribute | Value |
Brand | Bulgin |
Termination Method | Crimp |
Series | Buccaneer |
Plug/Socket | Socket |
Contact Plating | Tin |
Housing Material | Polymer |
Contact Material | Copper |
Shell Size | 38 |
Mating Type | Threaded |
IP Rating | IP68 |
Number of Contacts | 9 |
Contact Gender | Female |
Voltage Rating | 150.0 V |
Connector Size | Standard |
Current Rating | 5.0 A |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Mounting Type | Panel Mount |
Body Orientation | Straight |