Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA

RS Stock No.:
7537300
Mfr. Prt No.:
P13SMNFRS471MA
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7537300
Product description Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
Manufacturer / Brand Vishay
Manufacturer part number P13SMNFRS471MA
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
RS stock number 7537300
Product description Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
Manufacturer / Brand Vishay
Manufacturer part number P13SMNFRS471MA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Vishay P13SM Series Fully Sealed Potentiometers

The Vishay P13SM series of fully sealed container cermet potentiometers are designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions of up to 30m (100 feet).

High power rating of 1.5W at 70°C
Stainless steel shaft and bushing to endure sea salt water immersion
30m deep operative/fully sealed IP68 on panel
Tight temperature coefficient (±75 ppm/°C typical)
Deep sea water panel sealing
Salt corrosion proof (960h test)
Heavy-duty construction
Compliant to RoHS Directive 2002/95/EC


Specifications

Attribute Value
Brand Vishay
Element Material Cermet
Maximum Resistance 470 Ω
Shaft Length 50 mm
Actuator Type Slotted Shaft
Series P13SM
Mounting Type Panel Mount
Shaft Diameter 6 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Electrical Taper Linear
Tolerance ±20 %
Power Rating 1.5 W
Checking stock...
IDR
1,909,942.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,909,942.01
*price per unit indicative
"Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda