Vishay, BPW34 IR + Visible Light Si Photodiode, 65 °, Through Hole

RS Stock No.:
6997616
Mfr. Prt No.:
BPW34
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6997616
Product description Vishay, BPW34 IR + Visible Light Si Photodiode, 65 °, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BPW34
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
RS stock number 6997616
Product description Vishay, BPW34 IR + Visible Light Si Photodiode, 65 °, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BPW34

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, Vishay Semiconductor

BPW34 Series PIN Photodiodes

The BPW34 series, from Vishay Semiconductor, are silicon PIN photodiodes. They are in clear plastic miniature packages with a flat top. The BPW34 photodiodes are sensitive to visible and near IR radiation. They are suitable for high speed photo detector applications.

Features of the BPW34 photodiodes:
Top view
Dimensions: 5.4 x 4.3 x 3.2 mm
Radiant sensitive area: 7.5 mm²
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 65°


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Length 4.5 mm
Wavelength of Peak Sensitivity 900 nm
Width 4.3 mm
Diode Material Si
Spectrums Detected Infrared, Visible Light
Minimum Wavelength Detected 430 nm
Angle of Half Sensitivity 65 °
Maximum Wavelength Detected 1100 nm
Polarity Forward
Number of Pins 2
Height 2 mm
Checking stock...
IDR
68,388.28
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
168,388.2813,677.66
*price per unit indicative
"Vishay, BPW34 IR + Visible Light Si Photodiode, 65 °, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda