Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V – 5.5V, Through Hole, 6 x 3.9 x 6.95mm

RS Stock No.:
7730367
Mfr. Prt No.:
TSSP4038
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7730367
Product description Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm
Manufacturer / Brand Vishay
Manufacturer part number TSSP4038
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
RS stock number 7730367
Product description Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm
Manufacturer / Brand Vishay
Manufacturer part number TSSP4038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

IR Receivers, Vishay Semiconductor

TSSP4038 Series IR Receivers

The TSSP4038 series, from Vishay Semiconductor, are a family of IR receiver modules for light barrier systems. These compact IR receivers are designed for sensor applications. The TSSP4038 devices are in side looking, through-hole packages. Their detection level does not differ when ambient light or strong IR signals are applied.

Features of the TSSP4038 IR receiver module:
Side looking (SL) package
Through-hole mounting
Low supply current
Photo detector and preamplifier in one
Shielded against EMI
IR filter supresses visible light

Applications
• Reflective sensors for hand dryers, towel or soap dispensers, water faucets, toilet flush
• Vending machine fall detection
• Security and pet gates
• Person or object vicinity activation
• Fast proximity sensors for toys, robotics, drones, and
other consumer and industrial uses


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Components Photo Detector, Preamplifier
Length 6 mm
Dimensions 6 x 3.9 x 6.95 mm
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2.5 V
Wavelength of Peak Sensitivity 950 nm
Carrier Frequency 38 kHz
Width 3.9 mm
Output Current 5 mA
Maximum Transmission Distance 25 m
Angle of Half Transmission Distance ±45 °
Supply Voltage Range 2.5 → 5.5 V
Number of Pins 3
Height 6.95 mm
Checking stock...
IDR
88,002.71
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
188,002.718,800.27
*price per unit indicative
"Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda