Vishay TSSP58038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V – 5.5V, Through Hole, 5 x 2.8 x 6.95mm

RS Stock No.:
7730382
Mfr. Prt No.:
TSSP58038
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7730382
Product description Vishay TSSP58038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 5 x 2.8 x 6.95mm
Manufacturer / Brand Vishay
Manufacturer part number TSSP58038
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
RS stock number 7730382
Product description Vishay TSSP58038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 5 x 2.8 x 6.95mm
Manufacturer / Brand Vishay
Manufacturer part number TSSP58038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

IR Receivers, Vishay Semiconductor

TSSP58038 Series IR Receivers


Specifications

Attribute Value
Brand Vishay
Minimum Supply Voltage 2.5 V
Wavelength of Peak Sensitivity 950 nm
Carrier Frequency 38 kHz
Mounting Type Through Hole
Components Photo Detector, Preamplifier
Length 5 mm
Dimensions 5 x 2.8 x 6.95 mm
Maximum Supply Voltage 5.5 V
Width 2.8 mm
Output Current 5 mA
Maximum Transmission Distance 25 m
Angle of Half Transmission Distance ±45 °
Supply Voltage Range 2.5 → 5.5 V
Number of Pins 3
Height 6.95 mm
Checking stock...
IDR
151,356.27
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1151,356.2715,135.63
*price per unit indicative
"Vishay TSSP58038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 5 x 2.8 x 6.95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda