ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18

RS Stock No.:
4975677
Mfr. Prt No.:
BPX 65
Brand:
OSRAM Opto Semiconductors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4975677
Product description ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number BPX 65
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
RS stock number 4975677
Product description ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number BPX 65

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, OSRAM Opto Semiconductors

PIN Photodiode - TO-18 Package

The BPX 65 PIN photodiode, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. The metal can is hermetically sealed, making the BPX 65 ideal for applications in harsh environments up to 125°C. Other suitable applications include industrial electronics, high speed photo detectors and for control/drive circuits.

Features of the BPX 65 silicon PIN photodiode:
TO-18 metal can package
Through-hole mounting
Wavelength: 350 to 1100 nm
Short switching time


Specifications

Attribute Value
Brand OSRAM Opto Semiconductors
Spectrums Detected Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity 850 nm
Package Type TO-18
Mounting Type Through Hole
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 350 nm
Maximum Wavelength Detected 1100 nm
Length 5.6 mm
Width 5.6 mm
Height 5.5 mm
Polarity Forward
Peak Photo Sensitivity 0.55 A/W
Angle of Half Sensitivity 40 °
Checking stock...
IDR
92,198.31
Out of stock
Price Box
Unit(s)Per Unit(IDR)
192,198.31
*price per unit indicative
"ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda