Weller Soldering Accessory Soldering Iron Stand, for use with WSP80 Soldering Iron

RS Stock No.:
5052208
Mfr. Prt No.:
T0051512199
Brand:
Weller
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
RS stock number 5052208
Product description Weller Soldering Accessory Soldering Iron Stand, for use with WSP80 Soldering Iron
Manufacturer / Brand Weller
Manufacturer part number T0051512199

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Soldering - Weller

Weller WDH10 Safety Rest with Dry Cleaner

Introducing the WDH10 safety rest for WP, WSP & WXP series soldering irons. This is a heavy-duty device designed to keep your soldering iron rested and safely stored. Incorporated into the robust unit is a four-position tilt support arm with an adjustable 30° to 80° angle and a bar that stops the iron from sliding.

There is a clever separate location for brass cleaning balls that can be removed when required. The Weller WDH10 safety rest should be used at all time’s during soldering applications to ensure that your soldering tips are kept clean and out of harm’s way while at rest.

Why would you need a soldering iron stand?

Soldering iron stands serve many purposes typically as a cleaning and resting place for soldering irons and a safety element to eliminate the risk of burns. They should be used as part of health & safety in the working environment along with safety goggles and solder fume extractors.

Features and Benefits

  • Weller type WDH10

  • Adjustable four-position tilt angle 30° to 80°

  • Robust

  • Heavy-duty

  • Compatible with the WD1 soldering station

  • Brass wool available separately (RS stock no: 914-0113)

Compatible Weller Soldering Irons

  • WP 65, WP 80, WP 120, WXP 65, WXP 80, WXP 120 & WSP 80

Typical Applications

Soldering iron stands are essential soldering equipment used in applications such as;

  • Electrical & Electronic Servicing

  • Soldering & De-soldering

  • DIY hobbyist


Specifications

Attribute Value
Brand Weller
Soldering Accessory Type Soldering Iron Stand
Model Number WDH 10
For Use With WSP80 Soldering Iron
Checking stock...
IDR
1,516,919.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,516,919.18
*price per unit indicative
"Weller Soldering Accessory Soldering Iron Stand, for use with WSP80 Soldering Iron" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda