Irwin 8 piece Hex Key Set, T Shape 2mm
- RS Stock No.:
- 1230235
- Mfr. Prt No.:
- T10771
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230235 |
Product description | Irwin 8 piece Hex Key Set, T Shape 2mm |
Manufacturer / Brand | Irwin |
Manufacturer part number | T10771 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin T Handle Hex Key Set 8pc 2 - 10 mm
An 8 piece T Handled Hex Key Set from Irwin that is manufactured from strong and durable chrome vanadium steel. Featuring an ergonomic design for improved grip, handling and torque performance.
The keys also have a special surface treatment to prevent oxidisation and corrosion.
Set includes the following sizes: 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0 and 10 mm
The keys come in the following sizes: 2.0, 2.5, 3.0, 4.0, 5.0, 6.0 and 8.0 mm
Specifications
Attribute | Value |
Brand | Irwin |
Imperial or Metric | Metric |
Number of Pieces | 8 |
Hex Key Size | 2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
Shape | T |
Short or Long Arm | Long, Short |
Hex Key Type | Hexagon |
Material | Vanadium Steel |