Irwin 250 mm Hacksaw, 24 TPI

RS Stock No.:
1230242
Mfr. Prt No.:
10504408
Brand:
Irwin

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1230242
Product description Irwin 250 mm Hacksaw, 24 TPI
Manufacturer / Brand Irwin
Manufacturer part number 10504408

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Irwin Mini Hacksaw

A Mini Hacksaw from Irwin that comes supplied with a single 24TPI blade. The specially designed frame enables this Mini Hacksaw to be used in confined areas.


Specifications

Attribute Value
Brand Irwin
Blade Length 250 mm
Number of Teeth per Inch 24
Saw Type Hacksaw
Blade Material Bi-metal
Checking stock...
IDR
234,009.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1234,009.59
*price per unit indicative
"Irwin 250 mm Hacksaw, 24 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda